
UNL5W100K-F | |
---|---|
DigiKey Part Number | UNL5W100K-F-ND |
Manufacturer | |
Manufacturer Product Number | UNL5W100K-F |
Description | CAP FILM 100UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | UNL5W100K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 2.500" (63.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.500" (12.70mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ¥13,561.32000 | ¥339,033 |
Unit Price without JCT: | ¥13,561.32000 |
---|---|
Unit Price with JCT: | ¥14,917.45200 |