4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC475K050NSF-F

DigiKey Part Number
TDC475K050NSF-F-ND
Manufacturer
Manufacturer Product Number
TDC475K050NSF-F
Description
CAP TANT 4.7UF 10% 50V RADIAL
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial
Datasheet
 Datasheet
EDA/CAD Models
TDC475K050NSF-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.250" Dia (6.35mm)
Height - Seated (Max)
0.500" (12.70mm)
Lead Spacing
0.125" (3.18mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.