SPA221M0EB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 5,380
Unit Price: ¥218.00000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,738
Unit Price: ¥216.00000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,035
Unit Price: ¥267.00000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 7,200
Unit Price: ¥267.00000
Datasheet
SPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPA221M0EB

DigiKey Part Number
SPA221M0EB-ND
Manufacturer
Manufacturer Product Number
SPA221M0EB
Description
CAP ALUM POLY 220UF 20% 2.5V SMD
Customer Reference
Detailed Description
220 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 7mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.110" (2.80mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types