100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2.65Ohm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK101M350ST

DigiKey Part Number
338-2374-ND
Manufacturer
Manufacturer Product Number
SK101M350ST
Description
CAP ALUM 100UF 20% 350V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2.65Ohm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
2.65Ohm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.496" (38.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,392.00000¥1,392
10¥986.40000¥9,864
50¥818.82000¥40,941
300¥700.14667¥210,044
600¥667.51333¥400,508
1,200¥644.16667¥773,000
Manufacturers Standard Package
Unit Price without JCT:¥1,392.00000
Unit Price with JCT:¥1,531.20000