
SFA37T7.5K219B-F | |
|---|---|
DigiKey Part Number | SFA37T7.5K219B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFA37T7.5K219B-F |
Description | CAP FILM 7.5UF 10% 370VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7.5µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 370V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.810" (20.57mm) | |
Size / Dimension | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | |
Height - Seated (Max) | 2.310" (58.67mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,966.00000 | ¥1,966 |
| 10 | ¥1,507.10000 | ¥15,071 |
| 50 | ¥1,324.20000 | ¥66,210 |
| 100 | ¥1,267.56000 | ¥126,756 |
| 500 | ¥1,171.61800 | ¥585,809 |
| 1,000 | ¥1,141.88300 | ¥1,141,883 |
| Unit Price without JCT: | ¥1,966.00000 |
|---|---|
| Unit Price with JCT: | ¥2,162.60000 |

