
PSU4735 | |
|---|---|
DigiKey Part Number | PSU4735-ND |
Manufacturer | |
Manufacturer Product Number | PSU4735 |
Description | CAP ALUM 47UF 250V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.438" Dia (36.53mm) |
Part Status Active | Height - Seated (Max) 3.375" (85.73mm) |
Capacitance 47µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,606.70000 | ¥260,670 |
| Unit Price without JCT: | ¥2,606.70000 |
|---|---|
| Unit Price with JCT: | ¥2,867.37000 |






