OTBH305KNPIR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥7,053.74000
Datasheet
OTB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OTBH305KNPIR

DigiKey Part Number
OTBH305KNPIR-ND
Manufacturer
Manufacturer Product Number
OTBH305KNPIR
Description
CAP FILM 3UF 10% 1.5KVDC RADIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
3µF
Tolerance
±10%
Voltage Rating - AC
660V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Paper, Metallized
Operating Temperature
-55°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.810" (20.57mm)
Size / Dimension
2.160" L x 1.310" W (54.86mm x 33.27mm), Lip
Height - Seated (Max)
4.370" (111.00mm)
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes