MMP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP6S33K-F

DigiKey Part Number
338-4131-ND
Manufacturer
Manufacturer Product Number
MMP6S33K-F
Description
CAP FILM 0.033UF 630VDC AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 250V 630V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
MMP6S33K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" W, 0.236" T x 0.669" L (10.00mm, 6.00mm x 17.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥259.00000¥259
10¥172.10000¥1,721
50¥137.64000¥6,882
100¥127.02000¥12,702
500¥109.08600¥54,543
1,000¥103.53500¥103,535
2,500¥97.67240¥244,181
5,000¥94.13780¥470,689
Manufacturers Standard Package
Unit Price without JCT:¥259.00000
Unit Price with JCT:¥284.90000