5600 µF 63 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 36mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP562M063EB1A

DigiKey Part Number
MLP562M063EB1A-ND
Manufacturer
Manufacturer Product Number
MLP562M063EB1A
Description
CAP ALUM 5600UF 20% 63V FLATPACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5600 µF 63 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 36mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
36mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.3 A @ 120 Hz
Ripple Current @ High Frequency
9.3 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥21,770.00000¥21,770
16¥19,740.31250¥315,845
Unit Price without JCT:¥21,770.00000
Unit Price with JCT:¥23,947.00000