MLP171M450EA1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 5
Unit Price: ¥23,314.21000
Datasheet
170 µF 450 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 973mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP171M450EA1A

DigiKey Part Number
MLP171M450EA1A-ND
Manufacturer
Manufacturer Product Number
MLP171M450EA1A
Description
CAP ALUM 170UF 20% 450V FLATPACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
170 µF 450 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 973mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
973mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
2.000" L x 1.750" W (50.80mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
40¥17,257.80000¥690,312
Unit Price without JCT:¥17,257.80000
Unit Price with JCT:¥18,983.58000

Other Suppliers on DigiKey

5In Stock
Ships from WEC