
MEXY2A472K | |
|---|---|
DigiKey Part Number | MEXY2A472K-ND |
Manufacturer | |
Manufacturer Product Number | MEXY2A472K |
Description | CAP FILM 4700PF 10% 275VAC RAD |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 275V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MEXY2A472K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.591" L x 0.197" W (15.00mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2, Y2 | |
Features | - |

