
MCM01-009ED201J-F | |
|---|---|
DigiKey Part Number | MCM01-009ED201J-F-ND |
Manufacturer | |
Manufacturer Product Number | MCM01-009ED201J-F |
Description | CAP MICA 200PF 5% 500V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 500 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.460" L x 0.400" W (11.68mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,363.00000 | ¥1,363 |
| 10 | ¥1,018.40000 | ¥10,184 |
| 50 | ¥880.92000 | ¥44,046 |
| 100 | ¥838.39000 | ¥83,839 |
| 500 | ¥766.36400 | ¥383,182 |
| 1,000 | ¥744.04900 | ¥744,049 |
| Unit Price without JCT: | ¥1,363.00000 |
|---|---|
| Unit Price with JCT: | ¥1,499.30000 |

