
HVMLS332M060EB0A | |
|---|---|
DigiKey Part Number | HVMLS332M060EB0A-ND |
Manufacturer | |
Manufacturer Product Number | HVMLS332M060EB0A |
Description | CAP ALUM 3300UF 20% 60V FLATPACK |
Customer Reference | |
Detailed Description | 3300 µF 60 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 44mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 60 V | |
ESR (Equivalent Series Resistance) | 44mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 15.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 18.2 A @ 20 kHz | |
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 3.000" L x 1.750" W (76.20mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack, Tabbed |

