Parametric Equivalent
Parametric Equivalent

FCP1210H123G-G1 | |
|---|---|
DigiKey Part Number | FCP1210H123G-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCP1210H123G-G1 |
Description | CAP FILM 0.012UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥83.55300 | ¥167,106 |
| Unit Price without JCT: | ¥83.55300 |
|---|---|
| Unit Price with JCT: | ¥91.90830 |



