FCN3925E274K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3,321
Unit Price: ¥547.00000
Datasheet
0.27 µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3925 (9863 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN3925E274K

DigiKey Part Number
FCN3925E274K-ND
Manufacturer
Manufacturer Product Number
FCN3925E274K
Description
CAP FILM 0.27UF 10% 250VDC 3925
Customer Reference
Detailed Description
0.27 µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3925 (9863 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCN3925E274K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.386" L x 0.248" W (9.80mm x 6.30mm)
Height - Seated (Max)
0.162" (4.11mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types