FCN Series; 338; 7163; 2825
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN2825E224K

DigiKey Part Number
FCN2825E224K-ND
Manufacturer
Manufacturer Product Number
FCN2825E224K
Description
CAP FILM 0.22UF 10% 250VDC 2825
Customer Reference
Detailed Description
0.22 µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2825 (7163 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCN2825E224K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.280" L x 0.248" W (7.10mm x 6.30mm)
Height - Seated (Max)
0.209" (5.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types