Upgrade
Upgrade

FCN2420E104K-B | |
|---|---|
DigiKey Part Number | FCN2420E104K-B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCN2420E104K-B |
Description | CAP FILM 0.1UF 10% 250VDC 2420 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2420 (6050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN2420E104K-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |



