Direct

ESRD220M12R | |
|---|---|
DigiKey Part Number | 338-4074-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESRD220M12R |
Description | CAP ALUM POLY 22UF 20% 12.5V SMD |
Customer Reference | |
Detailed Description | 22 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 30mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 12.5 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |


