
DMT6S47K-F | |
|---|---|
DigiKey Part Number | 338-4502-ND |
Manufacturer | |
Manufacturer Product Number | DMT6S47K-F |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 630V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT6S47K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.882" L x 0.520" W (22.40mm x 13.20mm) | |
Height - Seated (Max) | 0.779" (19.78mm) | |
Termination | PC Pins | |
Lead Spacing | 0.732" (18.60mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥198.00000 | ¥198 |
| 10 | ¥129.00000 | ¥1,290 |
| 50 | ¥101.48000 | ¥5,074 |
| 100 | ¥93.00000 | ¥9,300 |
| 500 | ¥78.64800 | ¥39,324 |
| Unit Price without JCT: | ¥198.00000 |
|---|---|
| Unit Price with JCT: | ¥217.80000 |

