10000 pF Film Capacitor 125V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT2S1K-F

DigiKey Part Number
DMT2S1K-F-ND
Manufacturer
Manufacturer Product Number
DMT2S1K-F
Description
CAP FILM 10000PF 10% 250VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 125V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DMT2S1K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥332.00000¥332
10¥223.90000¥2,239
50¥180.90000¥9,045
100¥167.61000¥16,761
500¥145.14800¥72,574
1,000¥138.19800¥138,198
2,500¥130.85680¥327,142
5,000¥126.42920¥632,146
Manufacturers Standard Package
Unit Price without JCT:¥332.00000
Unit Price with JCT:¥365.20000