
CGS612U050R4C | |
|---|---|
DigiKey Part Number | CGS612U050R4C-ND |
Manufacturer | |
Manufacturer Product Number | CGS612U050R4C |
Description | CAP ALUM 6100UF 50V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 20mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 10.27 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,875.00000 | ¥6,875 |
| 10 | ¥5,332.20000 | ¥53,322 |
| 80 | ¥4,558.92500 | ¥364,714 |
| 160 | ¥4,383.30000 | ¥701,328 |
| Unit Price without JCT: | ¥6,875.00000 |
|---|---|
| Unit Price with JCT: | ¥7,562.50000 |

