390 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV19FF391JO3F

DigiKey Part Number
338-3148-ND
Manufacturer
Manufacturer Product Number
CDV19FF391JO3F
Description
CAP MICA 390PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
EDA/CAD Models
CDV19FF391JO3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
390 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.650" L x 0.201" W (16.50mm x 5.10mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,166.00000¥1,166
10¥861.90000¥8,619
50¥740.48000¥37,024
100¥702.93000¥70,293
500¥639.38000¥319,690
1,000¥619.69000¥619,690
2,500¥598.88360¥1,497,209
Manufacturers Standard Package
Unit Price without JCT:¥1,166.00000
Unit Price with JCT:¥1,282.60000