
CD4FD131GO3F | |
---|---|
DigiKey Part Number | CD4FD131GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD4FD131GO3F |
Description | CAP MICA 130PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 pF Mica Capacitor 500 V Radial |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 130 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.098" (2.50mm) | |
Features | RF, High Frequency | |
Size / Dimension | 0.339" L x 0.161" W (8.60mm x 4.10mm) | |
Height - Seated (Max) | 0.311" (7.90mm) |
Quantity | cms-unit-price | Ext Price |
---|---|---|
100 | ¥2,991.58000 | ¥299,158 |
Unit Price without JCT: | ¥2,991.58000 |
---|---|
Unit Price with JCT: | ¥3,290.73800 |