Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD19FA912JO3F | |
|---|---|
DigiKey Part Number | CD19FA912JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD19FA912JO3F |
Description | CAP MICA 9100PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9100 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD19FA912JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 9100 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.709" L x 0.358" W (18.00mm x 9.10mm) | |
Height - Seated (Max) | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥3,197.78000 | ¥159,889 |
| Unit Price without JCT: | ¥3,197.78000 |
|---|---|
| Unit Price with JCT: | ¥3,517.55800 |



