
AFK338M25R44T-F | |
|---|---|
DigiKey Part Number | 338-AFK338M25R44T-FTR-ND - Tape & Reel (TR) 338-AFK338M25R44T-FCT-ND - Cut Tape (CT) 338-AFK338M25R44T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK338M25R44T-F |
Description | CAP ALUM 3300UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 33mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 33mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.545 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.06 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.827" W (19.00mm x 21.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥926.00000 | ¥926 |
| 10 | ¥639.50000 | ¥6,395 |
| 50 | ¥520.86000 | ¥26,043 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥472.87200 | ¥59,109 |
| 250 | ¥443.62400 | ¥110,906 |
| 375 | ¥428.86400 | ¥160,824 |
| 625 | ¥412.41920 | ¥257,762 |
| 875 | ¥402.75429 | ¥352,410 |
| 1,250 | ¥393.41840 | ¥491,773 |
| Unit Price without JCT: | ¥926.00000 |
|---|---|
| Unit Price with JCT: | ¥1,018.60000 |

