AFC226M06B12T-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 1,990
Unit Price: ¥134.00000
Datasheet

Direct


Chemi-Con
In Stock: 1,925
Unit Price: ¥56.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥9.16943
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥9.16943
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥9.16943
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥9.16943
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥9.16943
Datasheet

Parametric Equivalent


Nichicon
In Stock: 16,925
Unit Price: ¥49.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,101
Unit Price: ¥54.00000
Datasheet
AFC series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFC226M06B12T-F

DigiKey Part Number
AFC226M06B12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFC226M06B12T-F
Description
CAP ALUM 22UF 20% 6.3V SMD
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.6Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
19.6Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
3 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥34.96700¥69,934
Manufacturers Standard Package
Unit Price without JCT:¥34.96700
Unit Price with JCT:¥38.46370