
ACR220K | |
|---|---|
DigiKey Part Number | ACR220K-ND |
Manufacturer | |
Manufacturer Product Number | ACR220K |
Description | BLEEDER MTR RUN 220K OHM 1W |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bleeder Resistor | |
For Use With/Related Products | Motor Run Capacitors | |
Device Size | - | |
Specifications | 220kOhm, 1W |

