
940C20S33K-F | |
---|---|
DigiKey Part Number | 338-1172-ND |
Manufacturer | |
Manufacturer Product Number | 940C20S33K-F |
Description | CAP FILM 0.033UF 10% 2KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C20S33K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 20 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" Dia x 1.339" L (13.50mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥748.00000 | ¥748 |
25 | ¥486.20000 | ¥12,155 |
50 | ¥454.80000 | ¥22,740 |
100 | ¥429.00000 | ¥42,900 |
500 | ¥385.32400 | ¥192,662 |
1,000 | ¥371.79700 | ¥371,797 |
2,500 | ¥357.50360 | ¥893,759 |
Unit Price without JCT: | ¥748.00000 |
---|---|
Unit Price with JCT: | ¥822.80000 |