
940C10W1P5K-F | |
|---|---|
DigiKey Part Number | 338-1156-ND |
Manufacturer | |
Manufacturer Product Number | 940C10W1P5K-F |
Description | CAP FILM 1.5UF 10% 1KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C10W1P5K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" Dia x 1.811" L (31.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,002.00000 | ¥3,002 |
| 25 | ¥2,208.76000 | ¥55,219 |
| 50 | ¥2,113.34000 | ¥105,667 |
| 100 | ¥2,034.73000 | ¥203,473 |
| 500 | ¥1,901.58600 | ¥950,793 |
| Unit Price without JCT: | ¥3,002.00000 |
|---|---|
| Unit Price with JCT: | ¥3,302.20000 |

