
930C6P33K-F | |
---|---|
DigiKey Part Number | 338-3945-ND |
Manufacturer | |
Manufacturer Product Number | 930C6P33K-F |
Description | CAP FILM 0.33UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C6P33K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.594" Dia x 1.260" L (15.10mm x 32.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,317.00000 | ¥1,317 |
25 | ¥886.84000 | ¥22,171 |
50 | ¥826.32000 | ¥41,316 |
100 | ¥773.70000 | ¥77,370 |
500 | ¥676.26800 | ¥338,134 |
1,000 | ¥642.92600 | ¥642,926 |
2,500 | ¥605.21240 | ¥1,513,031 |
Unit Price without JCT: | ¥1,317.00000 |
---|---|
Unit Price with JCT: | ¥1,448.70000 |