
735P106X9400L | |
|---|---|
DigiKey Part Number | 735P106X9400L-ND |
Manufacturer | |
Manufacturer Product Number | 735P106X9400L |
Description | CAP FILM 10UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 735P106X9400L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.668" Dia x 2.250" L (42.37mm x 57.15mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥2,395.15000 | ¥2,395,150 |
| Unit Price without JCT: | ¥2,395.15000 |
|---|---|
| Unit Price with JCT: | ¥2,634.66500 |

