
715P102516LD3 | |
|---|---|
DigiKey Part Number | 338-3461-ND |
Manufacturer | |
Manufacturer Product Number | 715P102516LD3 |
Description | CAP FILM 1000PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P102516LD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.291" Dia x 1.252" L (7.40mm x 31.80mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.720" (18.30mm) | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥608.00000 | ¥608 |
| 10 | ¥428.60000 | ¥4,286 |
| 50 | ¥357.16000 | ¥17,858 |
| 100 | ¥335.11000 | ¥33,511 |
| 500 | ¥297.79800 | ¥148,899 |
| 1,000 | ¥286.24000 | ¥286,240 |
| 2,500 | ¥274.03080 | ¥685,077 |
| 5,000 | ¥266.66500 | ¥1,333,325 |
| Unit Price without JCT: | ¥608.00000 |
|---|---|
| Unit Price with JCT: | ¥668.80000 |

