0.068 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

683MKP275K

DigiKey Part Number
683MKP275K-ND
Manufacturer
Manufacturer Product Number
683MKP275K
Description
CAP FILM 0.068UF 10% 310VAC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,831
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥91.00000¥91
10¥55.60000¥556
50¥41.84000¥2,092
100¥37.59000¥3,759
500¥30.41400¥15,207
1,000¥28.20300¥28,203
2,500¥25.86760¥64,669
5,000¥24.46060¥122,303
Manufacturers Standard Package
Unit Price without JCT:¥91.00000
Unit Price with JCT:¥100.10000