
477CKH063M | |
|---|---|
DigiKey Part Number | 1572-1746-ND |
Manufacturer | |
Manufacturer Product Number | 477CKH063M |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 317.5mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 317.5mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 690 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1385 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥282.00000 | ¥282 |
| 10 | ¥182.60000 | ¥1,826 |
| 50 | ¥141.42000 | ¥7,071 |
| 100 | ¥128.37000 | ¥12,837 |
| 500 | ¥105.93400 | ¥52,967 |
| 1,000 | ¥98.86900 | ¥98,869 |
| 2,500 | ¥91.32920 | ¥228,323 |
| 5,000 | ¥86.73720 | ¥433,686 |
| Unit Price without JCT: | ¥282.00000 |
|---|---|
| Unit Price with JCT: | ¥310.20000 |

