
476CKE400MQV | |
|---|---|
DigiKey Part Number | 476CKE400MQV-ND |
Manufacturer | |
Manufacturer Product Number | 476CKE400MQV |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 7.055Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 7.055Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥543.00000 | ¥543 |
| 10 | ¥364.60000 | ¥3,646 |
| 50 | ¥290.30000 | ¥14,515 |
| 100 | ¥266.83000 | ¥26,683 |
| 500 | ¥226.50800 | ¥113,254 |
| 1,000 | ¥213.82400 | ¥213,824 |
| 2,500 | ¥200.29760 | ¥500,744 |
| 5,000 | ¥192.06300 | ¥960,315 |
| Unit Price without JCT: | ¥543.00000 |
|---|---|
| Unit Price with JCT: | ¥597.30000 |


