Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LQ681M250J452 | |
|---|---|
DigiKey Part Number | 381LQ681M250J452-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ681M250J452 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 244mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR681M250J452 | Cornell Dubilier Knowles | 53 | 338-3859-ND | ¥1,860.00000 | Parametric Equivalent |
| 250MXC680MEFC25X45 | Rubycon | 0 | 250MXC680MEFC25X45-ND | ¥507.20500 | Parametric Equivalent |
| B43509E2687M000 | TDK | 250 | B43509E2687M000-ND | ¥1,346.00000 | Parametric Equivalent |
| B43509E2687M060 | TDK | 0 | 495-B43509E2687M060-ND | ¥609.35000 | Parametric Equivalent |
| EKMS251VSN681MQ40S | Chemi-Con | 0 | EKMS251VSN681MQ40S-ND | ¥1,228.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥643.29433 | ¥1,929,883 |
| Unit Price without JCT: | ¥643.29433 |
|---|---|
| Unit Price with JCT: | ¥707.62376 |







