381EL181M450K452 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥696.23482
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,110
Unit Price: ¥1,230.00000
Datasheet

Similar


WEC
In Stock: 223
Unit Price: ¥818.26667
Datasheet
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 820mOhm @ 120Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381EL181M450K452

DigiKey Part Number
381EL181M450K452-ND
Manufacturer
Manufacturer Product Number
381EL181M450K452
Description
CAP ALUM 180UF 20% 450V SNAP TH
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 820mOhm @ 120Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
820mOhm @ 120Hz
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
870 mA @ 120 Hz
Ripple Current @ High Frequency
1.22 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes