380LX682M050H052 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 5,430
Unit Price: ¥1,080.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,396
Unit Price: ¥783.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 686
Unit Price: ¥833.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥1,020.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4,859
Unit Price: ¥764.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥416.95000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 174
Unit Price: ¥848.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥349.28000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 206
Unit Price: ¥793.00000
Datasheet
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX682M050H052

DigiKey Part Number
380LX682M050H052-ND
Manufacturer
Manufacturer Product Number
380LX682M050H052
Description
CAP ALUM 6800UF 20% 50V SNAP TH
Customer Reference
Detailed Description
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
50mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.9 A @ 120 Hz
Ripple Current @ High Frequency
4.4 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes