380LX471M100H012 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 2,144
Unit Price: ¥675.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥273.90000
Datasheet

Upgrade


Nichicon
In Stock: 925
Unit Price: ¥610.00000
Datasheet
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 450mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX471M100H012

DigiKey Part Number
338-3660-ND
Manufacturer
Manufacturer Product Number
380LX471M100H012
Description
CAP ALUM 470UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 450mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
450mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥666.00000¥666
10¥451.70000¥4,517
50¥362.68000¥18,134
100¥334.65000¥33,465
500¥286.45800¥143,229
1,000¥271.30300¥271,303
2,500¥255.14600¥637,865
5,000¥245.31020¥1,226,551
Manufacturers Standard Package
Unit Price without JCT:¥666.00000
Unit Price with JCT:¥732.60000