
380LX153M050K052 | |
|---|---|
DigiKey Part Number | 338-2424-ND |
Manufacturer | |
Manufacturer Product Number | 380LX153M050K052 |
Description | CAP ALUM 15000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 27mOhm 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.4 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,315.00000 | ¥1,315 |
| 10 | ¥928.00000 | ¥9,280 |
| 80 | ¥733.31250 | ¥58,665 |
| 160 | ¥689.01875 | ¥110,243 |
| Unit Price without JCT: | ¥1,315.00000 |
|---|---|
| Unit Price with JCT: | ¥1,446.50000 |

