
338CKE035MQW | |
|---|---|
DigiKey Part Number | 338CKE035MQW-ND |
Manufacturer | |
Manufacturer Product Number | 338CKE035MQW |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 90.5mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.81 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.534 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 90.5mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB350ELL332MLN3S | Chemi-Con | 87 | 565-EKYB350ELL332MLN3S-ND | ¥490.00000 | Direct |
| 35JXF3300MEFC16X30 | Rubycon | 150 | 1189-3341-ND | ¥625.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥379.00000 | ¥379 |
| 10 | ¥249.60000 | ¥2,496 |
| 50 | ¥195.94000 | ¥9,797 |
| 100 | ¥179.02000 | ¥17,902 |
| 500 | ¥149.87600 | ¥74,938 |
| 1,000 | ¥140.70900 | ¥140,709 |
| 2,500 | ¥130.92880 | ¥327,322 |
| Unit Price without JCT: | ¥379.00000 |
|---|---|
| Unit Price with JCT: | ¥416.90000 |

