
225TTA450M | |
|---|---|
DigiKey Part Number | 1572-1382-ND |
Manufacturer | |
Manufacturer Product Number | 225TTA450M |
Description | CAP ALUM 2.2UF 20% 450V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 188.394Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 188.394Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 31 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.827" L (10.00mm x 21.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥372.00000 | ¥372 |
| 10 | ¥253.10000 | ¥2,531 |
| 50 | ¥205.70000 | ¥10,285 |
| 200 | ¥179.01500 | ¥35,803 |
| 600 | ¥164.13667 | ¥98,482 |
| 1,000 | ¥158.63600 | ¥158,636 |
| 2,600 | ¥150.24192 | ¥390,629 |
| 5,000 | ¥145.66200 | ¥728,310 |
| Unit Price without JCT: | ¥372.00000 |
|---|---|
| Unit Price with JCT: | ¥409.20000 |

