
225P82291WD3 | |
---|---|
DigiKey Part Number | 225P82291WD3-ND |
Manufacturer | |
Manufacturer Product Number | 225P82291WD3 |
Description | CAP FILM 8200PF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P82291WD3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.252" W (17.80mm x 6.40mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.374" (9.50mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |