0.068 µF Film Capacitor 400V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225P68394XD3

DigiKey Part Number
338-4347-ND
Manufacturer
Manufacturer Product Number
225P68394XD3
Description
CAP FILM 0.068UF 10% 400VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 400V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
225P68394XD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.799" L x 0.469" W (20.30mm x 11.90mm)
Height - Seated (Max)
0.799" (20.30mm)
Termination
PC Pins
Lead Spacing
0.374" (9.50mm)
Applications
Audio; DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,471
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥700.00000¥700
10¥475.30000¥4,753
50¥382.50000¥19,125
100¥353.24000¥35,324
500¥302.97600¥151,488
1,000¥287.16700¥287,167
2,500¥270.31160¥675,779
5,000¥260.05180¥1,300,259
Manufacturers Standard Package
Unit Price without JCT:¥700.00000
Unit Price with JCT:¥770.00000