
224MWR250K | |
|---|---|
DigiKey Part Number | 1572-1371-ND |
Manufacturer | |
Manufacturer Product Number | 224MWR250K |
Description | CAP FILM 0.22UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥211.00000 | ¥211 |
| 10 | ¥136.90000 | ¥1,369 |
| 50 | ¥107.88000 | ¥5,394 |
| 200 | ¥91.56000 | ¥18,312 |
| 600 | ¥82.46333 | ¥49,478 |
| 1,000 | ¥79.10300 | ¥79,103 |
| 2,600 | ¥73.97308 | ¥192,330 |
| 5,000 | ¥71.17620 | ¥355,881 |
| Unit Price without JCT: | ¥211.00000 |
|---|---|
| Unit Price with JCT: | ¥232.10000 |

