185104K50RAA-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥362.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3,780
Unit Price: ¥268.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4,609
Unit Price: ¥268.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4,380
Unit Price: ¥309.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥119.77760
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥119.77760
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥101.30880
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥98.17530
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3,645
Unit Price: ¥199.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥101.30880
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥115.17300
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥115.17300
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4,888
Unit Price: ¥268.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3,304
Unit Price: ¥248.00000
Datasheet
0.1 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185104K50RAA-F

DigiKey Part Number
185104K50RAA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185104K50RAA-F
Description
CAP FILM 0.1UF 10% 50VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185104K50RAA-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥98.99020¥494,951
Unit Price without JCT:¥98.99020
Unit Price with JCT:¥108.88922