170105J250NF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 104
Unit Price: ¥2,283.00000
Datasheet
Image for 170105J250NF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170105J250NF

DigiKey Part Number
170105J250NF-ND
Manufacturer
Manufacturer Product Number
170105J250NF
Description
CAP FILM 1UF 5% 250VDC AXIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 200V 250V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
170105J250NF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
250V
Dielectric Material
ESR (Equivalent Series Resistance)
28 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" Dia x 1.299" L (13.00mm x 33.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes