
168223J100A-F | |
|---|---|
DigiKey Part Number | 338-3267-ND |
Manufacturer | |
Manufacturer Product Number | 168223J100A-F |
Description | CAP FILM 0.022UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168223J100A-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1223J000 | TDK | 40 | 495-1140-ND | ¥40.00000 | Direct |
| B32529C3223J000 | TDK | 9,708 | 495-1183-ND | ¥53.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥273.00000 | ¥273 |
| 10 | ¥181.50000 | ¥1,815 |
| 50 | ¥145.08000 | ¥7,254 |
| 100 | ¥133.83000 | ¥13,383 |
| 500 | ¥114.82400 | ¥57,412 |
| 1,000 | ¥108.94500 | ¥108,945 |
| 2,500 | ¥102.73480 | ¥256,837 |
| 5,000 | ¥98.99020 | ¥494,951 |
| Unit Price without JCT: | ¥273.00000 |
|---|---|
| Unit Price with JCT: | ¥300.30000 |

