160183J400C-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥125.60700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥28.91636
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥27.90150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥31.05867
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥31.95300
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥41.20833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥47.18333
Datasheet
0.018 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160183J400C-F

DigiKey Part Number
160183J400C-F-ND
Manufacturer
Manufacturer Product Number
160183J400C-F
Description
CAP FILM 0.018UF 5% 400VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.018 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160183J400C-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,000¥127.98300¥255,966
Unit Price without JCT:¥127.98300
Unit Price with JCT:¥140.78130