15 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 13.2629Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156TTA050M

DigiKey Part Number
1572-1342-ND
Manufacturer
Manufacturer Product Number
156TTA050M
Description
CAP ALUM 15UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 13.2629Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
13.2629Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
107.1 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia x 0.512" L (5.00mm x 13.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,131
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥186.00000¥186
10¥120.50000¥1,205
50¥94.32000¥4,716
100¥86.23000¥8,623
500¥72.59600¥36,298
1,000¥68.37700¥68,377
2,500¥63.92160¥159,804
5,000¥61.23680¥306,184
Manufacturers Standard Package
Unit Price without JCT:¥186.00000
Unit Price with JCT:¥204.60000